
787-1664 | |
|---|---|
DigiKey Part Number | 2946-787-1664-ND |
Manufacturer | |
Manufacturer Product Number | 787-1664 |
Description | ELECTRONIC CIRCUIT BREAKER; 4-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 10A AC 24 V DC Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 787-1664 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 24 V | |
Actuator Type | Not Included | |
Number of Poles | 4 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 777,98000 Kč | 7 777,98 Kč |
| 5 | 6 444,62600 Kč | 32 223,13 Kč |
| 10 | 5 939,44700 Kč | 59 394,47 Kč |
| Unit Price without VAT: | 7 777,98000 Kč |
|---|---|
| Unit Price with VAT: | 9 411,35580 Kč |










