
09150013123 | |
|---|---|
DigiKey Part Number | 1195-1595-ND |
Manufacturer | |
Manufacturer Product Number | 09150013123 |
Description | INSERT FEMALE 1POS CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Female Insert without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09150013123 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 16A |
Packaging Bulk | Contact Type Han® E |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 911,31000 Kč | 911,31 Kč |
| 10 | 774,55300 Kč | 7 745,53 Kč |
| 25 | 726,07720 Kč | 18 151,93 Kč |
| 50 | 691,44320 Kč | 34 572,16 Kč |
| 100 | 658,47000 Kč | 65 847,00 Kč |
| 250 | 617,29920 Kč | 154 324,80 Kč |
| Unit Price without VAT: | 911,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 102,68510 Kč |



