Contact Crimp Socket 10 AWG Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09330006239

DigiKey Part Number
09330006239-ND
Manufacturer
Manufacturer Product Number
09330006239
Description
CONTACT H.D. CRIMP SOCKET 10AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Crimp Socket 10 AWG Gold
Datasheet
 Datasheet
EDA/CAD Models
09330006239 Models
Product Attributes
Filter Similar Products
Category
Pin or Socket
Socket
Manufacturer
HARTING
Contact Termination
Crimp
Series
Wire Gauge
10 AWG
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
78.7µin (2.00µm)
Type
Machined
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100334,36380 Kč33 436,38 Kč
Manufacturers Standard Package
Unit Price without VAT:334,36380 Kč
Unit Price with VAT:404,58020 Kč