



09150013023 | |
|---|---|
DigiKey Part Number | 1195-1593-ND |
Manufacturer | |
Manufacturer Product Number | 09150013023 |
Description | INSERT MALE 1POS CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09150013023 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 50V |
Series | Current Rating (Amps) 10A |
Packaging Bulk | Contact Type Han® D |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type Insert without Contacts | Housing Material Polycarbonate (PC) |
Gender Male | Material Flammability Rating UL94 V-0 |
Number of Positions 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 832,36000 Kč | 832,36 Kč |
| 10 | 707,38100 Kč | 7 073,81 Kč |
| 25 | 663,10840 Kč | 16 577,71 Kč |
| 50 | 631,47700 Kč | 31 573,85 Kč |
| 100 | 601,36170 Kč | 60 136,17 Kč |
| 250 | 563,76356 Kč | 140 940,89 Kč |
| Unit Price without VAT: | 832,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 007,15560 Kč |



