



09140061711 | |
|---|---|
DigiKey Part Number | 1195-6641-ND |
Manufacturer | |
Manufacturer Product Number | 09140061711 |
Description | FRAME PANEL MOUNTING FOR 2MOD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Module Female/Male Heavy Duty Mounting Frame Size 6B |
Datasheet | Datasheet |
EDA/CAD Models | 09140061711 Models |
Category | Size 6B |
Manufacturer HARTING | Frame Type Mounting Frame |
Series | Material Polycarbonate (PC) |
Packaging Bulk | Operating Temperature -40°C ~ 125°C |
Part Status Active | Includes 1 pc - 1 Frame |
Number of Modules 2 | Base Product Number |
Gender Female/Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 185,20000 Kč | 185,20 Kč |
| 10 | 157,31700 Kč | 1 573,17 Kč |
| 26 | 147,04269 Kč | 3 823,11 Kč |
| 50 | 140,41360 Kč | 7 020,68 Kč |
| 100 | 133,70900 Kč | 13 370,90 Kč |
| 250 | 125,34128 Kč | 31 335,32 Kč |
| 500 | 119,36356 Kč | 59 681,78 Kč |
| 1 000 | 113,67225 Kč | 113 672,25 Kč |
| Unit Price without VAT: | 185,20000 Kč |
|---|---|
| Unit Price with VAT: | 224,09200 Kč |









