
09140013171 | |
|---|---|
DigiKey Part Number | 1195-09140013171-ND |
Manufacturer | |
Manufacturer Product Number | 09140013171 |
Description | HAN PE-MODULE FEMALE CRIMP MODUL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Module without Contacts 1 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140013171 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Female | |
Number of Positions | 1 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Contact Type | Han-Modular® | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Zinc Die Cast | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 881,36000 Kč | 881,36 Kč |
| 10 | 749,06400 Kč | 7 490,64 Kč |
| 25 | 702,17760 Kč | 17 554,44 Kč |
| 50 | 668,68700 Kč | 33 434,35 Kč |
| 100 | 636,80040 Kč | 63 680,04 Kč |
| 250 | 596,98388 Kč | 149 245,97 Kč |
| Unit Price without VAT: | 881,36000 Kč |
|---|---|
| Unit Price with VAT: | 1 066,44560 Kč |










