



09140006303 | |
|---|---|
DigiKey Part Number | 1195-6149-ND |
Manufacturer | |
Manufacturer Product Number | 09140006303 |
Description | CONTACTS FOR TUBE INNER DIAMETER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Pin |
Datasheet | Datasheet |
EDA/CAD Models | 09140006303 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Pin |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 166,64000 Kč | 1 666,40 Kč |
| 30 | 154,19533 Kč | 4 625,86 Kč |
| 50 | 148,73300 Kč | 7 436,65 Kč |
| 100 | 141,63570 Kč | 14 163,57 Kč |
| 250 | 132,77120 Kč | 33 192,80 Kč |
| 500 | 126,43862 Kč | 63 219,31 Kč |
| 1 000 | 120,40967 Kč | 120 409,67 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |







