
09110006162 | |
|---|---|
DigiKey Part Number | 09110006162-ND |
Manufacturer | |
Manufacturer Product Number | 09110006162 |
Description | CONTACT H.D. CRIMP PIN 3/0AWG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 3/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006162 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 3/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 190,72000 Kč | 2 190,72 Kč |
| 10 | 1 862,18700 Kč | 18 621,87 Kč |
| 25 | 1 745,69800 Kč | 43 642,45 Kč |
| 50 | 1 662,48300 Kč | 83 124,15 Kč |
| 100 | 1 583,25130 Kč | 158 325,13 Kč |
| Unit Price without VAT: | 2 190,72000 Kč |
|---|---|
| Unit Price with VAT: | 2 650,77120 Kč |








