




09140006257 | |
|---|---|
DigiKey Part Number | 1195-1402-ND |
Manufacturer | |
Manufacturer Product Number | 09140006257 |
Description | CONTACT H.D. SOCKET MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Socket Module |
Datasheet | Datasheet |
EDA/CAD Models | 09140006257 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Socket Module |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 668,37000 Kč | 668,37 Kč |
| 10 | 567,97500 Kč | 5 679,75 Kč |
| 30 | 525,61500 Kč | 15 768,45 Kč |
| 50 | 507,01780 Kč | 25 350,89 Kč |
| 100 | 482,83850 Kč | 48 283,85 Kč |
| 250 | 452,64464 Kč | 113 161,16 Kč |
| Unit Price without VAT: | 668,37000 Kč |
|---|---|
| Unit Price with VAT: | 808,72770 Kč |




