




09140006152 | |
|---|---|
DigiKey Part Number | 1195-1392-ND |
Manufacturer | |
Manufacturer Product Number | 09140006152 |
Description | CONTACT H.D. PIN MODULE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Pin Module |
Datasheet | Datasheet |
EDA/CAD Models | 09140006152 Models |
Category | Part Status Active |
Manufacturer HARTING | Type Pneumatic |
Series | Pin or Socket Pin Module |
Packaging Bulk | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 187,30000 Kč | 187,30 Kč |
| 10 | 159,10200 Kč | 1 591,02 Kč |
| 30 | 147,23100 Kč | 4 416,93 Kč |
| 50 | 142,01780 Kč | 7 100,89 Kč |
| 100 | 135,23760 Kč | 13 523,76 Kč |
| 250 | 126,77332 Kč | 31 693,33 Kč |
| 500 | 120,72716 Kč | 60 363,58 Kč |
| 1 000 | 114,97077 Kč | 114 970,77 Kč |
| Unit Price without VAT: | 187,30000 Kč |
|---|---|
| Unit Price with VAT: | 226,63300 Kč |



