Contact Socket Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contact Socket Module
09140006252
09140006252
HARTING Han-Modular® - Industrial Modular Connector

09140006252

DigiKey Part Number
1195-1399-ND
Manufacturer
Manufacturer Product Number
09140006252
Description
CONTACT H.D. SOCKET MODULE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Socket Module
Datasheet
 Datasheet
EDA/CAD Models
09140006252 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Type
Pneumatic
Series
Pin or Socket
Socket Module
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1196,96000 Kč196,96 Kč
10167,35400 Kč1 673,54 Kč
30154,85333 Kč4 645,60 Kč
50149,37140 Kč7 468,57 Kč
100142,24260 Kč14 224,26 Kč
250133,34064 Kč33 335,16 Kč
500126,98120 Kč63 490,60 Kč
1 000120,92748 Kč120 927,48 Kč
Manufacturers Standard Package
Unit Price without VAT:196,96000 Kč
Unit Price with VAT:238,32160 Kč