
09120123106 | |
|---|---|
DigiKey Part Number | 1195-09120123106-ND |
Manufacturer | |
Manufacturer Product Number | 09120123106 |
Description | HAN Q HYBRID FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 8 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120123106 Models |
Category | Termination Style Crimp |
Manufacturer HARTING | Voltage Rating 600V |
Series | Current Rating (Amps) 20A |
Packaging Bulk | Contact Type Han® Q |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Insert | Color Gray |
Gender Female | Housing Material Polycarbonate (PC) |
Number of Positions 8 | Material Flammability Rating UL94 V-0 |
Size 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,62000 Kč | 265,62 Kč |
| 10 | 225,81200 Kč | 2 258,12 Kč |
| 30 | 208,96500 Kč | 6 268,95 Kč |
| 50 | 201,56400 Kč | 10 078,20 Kč |
| 100 | 191,94690 Kč | 19 194,69 Kč |
| 250 | 179,93692 Kč | 44 984,23 Kč |
| 500 | 171,35628 Kč | 85 678,14 Kč |
| 1 000 | 163,18806 Kč | 163 188,06 Kč |
| Unit Price without VAT: | 265,62000 Kč |
|---|---|
| Unit Price with VAT: | 321,40020 Kč |













