
09120123105 | |
|---|---|
DigiKey Part Number | 1195-09120123105-ND |
Manufacturer | |
Manufacturer Product Number | 09120123105 |
Description | HAN Q HYBRID FEMALE CRIMP INSERT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 12 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09120123105 Models |
Category | Voltage Rating 600V |
Manufacturer HARTING | Current Rating (Amps) 20A |
Series | Contact Type Han® Q |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Color Gray |
Connector Type Insert | Housing Material Polycarbonate (PC) |
Gender Female | Contact Material Copper Alloy |
Number of Positions 12 | Contact Finish Nickel |
Size 3A | Material Flammability Rating UL94 V-0 |
Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,03000 Kč | 556,03 Kč |
| 10 | 472,49700 Kč | 4 724,97 Kč |
| 30 | 437,26233 Kč | 13 117,87 Kč |
| 50 | 421,78680 Kč | 21 089,34 Kč |
| 100 | 401,66860 Kč | 40 166,86 Kč |
| 250 | 376,54872 Kč | 94 137,18 Kč |
| 500 | 358,60048 Kč | 179 300,24 Kč |
| Unit Price without VAT: | 556,03000 Kč |
|---|---|
| Unit Price with VAT: | 672,79630 Kč |













