
09110006539 | |
|---|---|
DigiKey Part Number | 1195-09110006539-ND |
Manufacturer | |
Manufacturer Product Number | 09110006539 |
Description | 300A MALE AXIAL SCREW CONTACT 95 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Axial Screw Pin 95.0 ~ 120.0mm² Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006539 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Axial Screw | |
Wire Gauge | 95.0 ~ 120.0mm² | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 658,65000 Kč | 658,65 Kč |
| 10 | 559,78300 Kč | 5 597,83 Kč |
| 25 | 524,74280 Kč | 13 118,57 Kč |
| 50 | 499,70600 Kč | 24 985,30 Kč |
| 100 | 475,87520 Kč | 47 587,52 Kč |
| 250 | 446,11600 Kč | 111 529,00 Kč |
| Unit Price without VAT: | 658,65000 Kč |
|---|---|
| Unit Price with VAT: | 796,96650 Kč |










