6 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPCFGG1B06CLAD

DigiKey Part Number
708-PPCFGG1B06CLAD-ND
Manufacturer
Manufacturer Product Number
PPCFGG1B06CLAD
Description
CONN 1X PLUG SLDR 6POS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
PPCFGG1B06CLAD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
6
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Brass
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
-
Features
Backshell
Shielding
Current Rating (Amps)
7A
Voltage Rating
-
Cable Opening
0.169" ~ 0.197" (4.30mm ~ 5.00mm)
Operating Temperature
-50°C ~ 200°C
Backshell Material, Plating
Brass, Chrome
Contact Material
Brass
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
Polyphenylene Sulfide (PPS)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 175 View Now
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1981,24000 Kč981,24 Kč
10834,02000 Kč8 340,20 Kč
25781,82280 Kč19 545,57 Kč
50744,53020 Kč37 226,51 Kč
100709,03110 Kč70 903,11 Kč
250665,11164 Kč166 277,91 Kč
Manufacturers Standard Package
Unit Price without VAT:981,24000 Kč
Unit Price with VAT:1 187,30040 Kč

Other Suppliers on DigiKey

175In Stock
Ships from WEC