
09110006161 | |
|---|---|
DigiKey Part Number | 09110006161-ND |
Manufacturer | |
Manufacturer Product Number | 09110006161 |
Description | CONTACT H.D. CRIMP PIN 2/0AWG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Crimp Pin 2/0 AWG Silver |
Datasheet | Datasheet |
EDA/CAD Models | 09110006161 Models |
Category | Pin or Socket Pin |
Manufacturer HARTING | Contact Termination Crimp |
Series | Wire Gauge 2/0 AWG |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Contact Finish Thickness 118.1µin (3.00µm) |
Type Machined | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 547,13000 Kč | 1 547,13 Kč |
| 10 | 1 315,04200 Kč | 13 150,42 Kč |
| 25 | 1 232,75880 Kč | 30 818,97 Kč |
| 50 | 1 173,98140 Kč | 58 699,07 Kč |
| 100 | 1 118,01750 Kč | 111 801,75 Kč |
| Unit Price without VAT: | 1 547,13000 Kč |
|---|---|
| Unit Price with VAT: | 1 872,02730 Kč |






