Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

090700102203

DigiKey Part Number
1195-090700102203-ND
Manufacturer
Manufacturer Product Number
090700102203
Description
HARTING SENSOR ACTUATOR BOX, M12
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Actuator Box 4 Connector Opening, Dust Tight, Waterproof Black
Datasheet
 Datasheet
EDA/CAD Models
090700102203 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Actuator Box
Color
Black
Features
4 Connector Opening, Dust Tight, Waterproof
For Use With/Related Products
Circular Connectors
Material
-
Shell Size - Insert
M12
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 793,57000 Kč2 793,57 Kč
Manufacturers Standard Package
Unit Price without VAT:2 793,57000 Kč
Unit Price with VAT:3 380,21970 Kč