Connector Bracket For Metal, Size D20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09068009948

DigiKey Part Number
1195-4085-ND
Manufacturer
Manufacturer Product Number
09068009948
Description
DIN-POWER FIXING BRACKET RIGHT D
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Connector Bracket For Metal, Size D20
Datasheet
 Datasheet
EDA/CAD Models
09068009948 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Bracket
Packaging
Bulk
Specifications
Metal, Size D20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1899,13000 Kč899,13 Kč
10764,11700 Kč7 641,17 Kč
30707,14267 Kč21 214,28 Kč
50682,13260 Kč34 106,63 Kč
100649,60460 Kč64 960,46 Kč
250608,98988 Kč152 247,47 Kč
Manufacturers Standard Package
Unit Price without VAT:899,13000 Kč
Unit Price with VAT:1 087,94730 Kč