



09060019985 | |
|---|---|
DigiKey Part Number | 1195-7431-ND |
Manufacturer | |
Manufacturer Product Number | 09060019985 |
Description | DIN-POWER CODE COMB D20 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Connector Code Comb For Plastic, Size D20 |
Datasheet | Datasheet |
EDA/CAD Models | 09060019985 Models |
Category | Part Status Active |
Manufacturer HARTING | Accessory Type Code Comb |
Series | Specifications Plastic, Size D20 |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,52000 Kč | 82,52 Kč |
| 10 | 70,19600 Kč | 701,96 Kč |
| 25 | 65,79920 Kč | 1 644,98 Kč |
| 50 | 62,65380 Kč | 3 132,69 Kč |
| 100 | 59,66160 Kč | 5 966,16 Kč |
| 300 | 55,21003 Kč | 16 563,01 Kč |
| 500 | 53,25596 Kč | 26 627,98 Kč |
| 1 000 | 50,71563 Kč | 50 715,63 Kč |
| 2 500 | 47,54317 Kč | 118 857,93 Kč |
| Unit Price without VAT: | 82,52000 Kč |
|---|---|
| Unit Price with VAT: | 99,84920 Kč |








