




09062316822 | |
|---|---|
DigiKey Part Number | 1195-4316-ND |
Manufacturer | |
Manufacturer Product Number | 09062316822 |
Description | CONN DIN HDR 31POS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Header, Male Pins and Blades Gold or Gold-Palladium Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09062316822 Models |
Category | Style MH |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Panel Mount, Through Hole |
Packaging Bulk | Termination Solder, Quick Connect |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins and Blades | Operating Temperature -55°C ~ 125°C |
Number of Positions 31 (24 + 7 Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 493,87000 Kč | 493,87 Kč |
| 20 | 399,77050 Kč | 7 995,41 Kč |
| 40 | 380,69375 Kč | 15 227,75 Kč |
| 60 | 369,96033 Kč | 22 197,62 Kč |
| 100 | 356,87150 Kč | 35 687,15 Kč |
| 260 | 333,62835 Kč | 86 743,37 Kč |
| 500 | 318,60350 Kč | 159 301,75 Kč |
| Unit Price without VAT: | 493,87000 Kč |
|---|---|
| Unit Price with VAT: | 597,58270 Kč |






