31 (24 + 7 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09060316923

DigiKey Part Number
09060316923-ND
Manufacturer
Manufacturer Product Number
09060316923
Description
CONN DIN HDR 31POS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
31 (24 + 7 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
09060316923 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
MH
Manufacturer
HARTING
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder, Quick Connect
Part Status
Active
Contact Finish
Gold
Connector Type
Header, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
31 (24 + 7 Power)
Current Rating (Amps)
6A, 15A
Number of Positions Loaded
24
Material Flammability Rating
UL94 V-0
Pitch
0.157" (4.00mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20373,39700 Kč7 467,94 Kč
Manufacturers Standard Package
Unit Price without VAT:373,39700 Kč
Unit Price with VAT:451,81037 Kč