




09061316924 | |
|---|---|
DigiKey Part Number | 1195-4304-ND |
Manufacturer | |
Manufacturer Product Number | 09061316924 |
Description | CONN DIN HDR 31POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 31 (24 + 7 Power) Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061316924 Models |
Category | Style MH |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 31 (24 + 7 Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 292,50000 Kč | 292,50 Kč |
| 20 | 236,77350 Kč | 4 735,47 Kč |
| 40 | 225,47125 Kč | 9 018,85 Kč |
| 60 | 219,11417 Kč | 13 146,85 Kč |
| 100 | 211,35960 Kč | 21 135,96 Kč |
| 260 | 197,58796 Kč | 51 372,87 Kč |
| 500 | 188,68802 Kč | 94 344,01 Kč |
| 1 000 | 179,69311 Kč | 179 693,11 Kč |
| Unit Price without VAT: | 292,50000 Kč |
|---|---|
| Unit Price with VAT: | 353,92500 Kč |





