




09061216981 | |
|---|---|
DigiKey Part Number | 1195-4303-ND |
Manufacturer | |
Manufacturer Product Number | 09061216981 |
Description | CONN DIN HDR 26POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 (21 + 5 Power) Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09061216981 Models |
Category | Style MH |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 26 (21 + 5 Power) | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 21 | Material - Insulation Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,53000 Kč | 444,53 Kč |
| 20 | 359,81100 Kč | 7 196,22 Kč |
| 40 | 342,63475 Kč | 13 705,39 Kč |
| 60 | 332,97583 Kč | 19 978,55 Kč |
| 100 | 321,19380 Kč | 32 119,38 Kč |
| 260 | 300,27138 Kč | 78 070,56 Kč |
| 500 | 286,74952 Kč | 143 374,76 Kč |
| Unit Price without VAT: | 444,53000 Kč |
|---|---|
| Unit Price with VAT: | 537,88130 Kč |





