
09030006128 | |
|---|---|
DigiKey Part Number | 1195-7365-ND |
Manufacturer | |
Manufacturer Product Number | 09030006128 |
Description | DIN-SIGNAL HIGH CURRENT M 40A S |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Power Pin Solder |
Datasheet | Datasheet |
EDA/CAD Models | 09030006128 Models |
Category | Type Power |
Manufacturer HARTING | Pin or Socket Pin |
Series | Contact Termination Solder |
Packaging Bulk | Current Rating (Amps) 40 A |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,40000 Kč | 189,40 Kč |
| 10 | 161,03400 Kč | 1 610,34 Kč |
| 30 | 149,00867 Kč | 4 470,26 Kč |
| 60 | 141,89400 Kč | 8 513,64 Kč |
| 120 | 135,12217 Kč | 16 214,66 Kč |
| 270 | 127,61107 Kč | 34 454,99 Kč |
| 510 | 122,01484 Kč | 62 227,57 Kč |
| 1 020 | 116,19737 Kč | 118 521,32 Kč |
| Unit Price without VAT: | 189,40000 Kč |
|---|---|
| Unit Price with VAT: | 229,17400 Kč |







