




09067216883 | |
|---|---|
DigiKey Part Number | 1195-7460-ND |
Manufacturer | |
Manufacturer Product Number | 09067216883 |
Description | CONN DIN RCPT 26POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 (21 + 5 Power) Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09067216883 Models |
Category | Number of Positions Loaded 26 |
Manufacturer HARTING | Pitch 0.150" (3.81mm) |
Series | Number of Rows 3 |
Packaging Bulk | Style F |
Part Status Active | Level, Class 2 |
Connector Type Receptacle, Female Sockets | Mounting Type Through Hole |
Number of Positions 26 (21 + 5 Power) | Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 824,38000 Kč | 824,38 Kč |
| 20 | 667,30600 Kč | 13 346,12 Kč |
| 40 | 635,46775 Kč | 25 418,71 Kč |
| 60 | 617,56167 Kč | 37 053,70 Kč |
| 100 | 595,71960 Kč | 59 571,96 Kč |
| 260 | 556,92996 Kč | 144 801,79 Kč |
| Unit Price without VAT: | 824,38000 Kč |
|---|---|
| Unit Price with VAT: | 997,49980 Kč |



