
09033326921 | |
|---|---|
DigiKey Part Number | 09033326921-ND |
Manufacturer | |
Manufacturer Product Number | 09033326921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Nickel-Phosphor Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09033326921 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Header, Male Pins | Contact Finish Nickel-Phosphor |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 3 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 117,02200 Kč | 2 340,44 Kč |
| Unit Price without VAT: | 117,02200 Kč |
|---|---|
| Unit Price with VAT: | 141,59662 Kč |







