




09032326850 | |
|---|---|
DigiKey Part Number | 1195-4230-ND |
Manufacturer | |
Manufacturer Product Number | 09032326850 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold or Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032326850 Models |
Category | Style C |
Manufacturer HARTING | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,07000 Kč | 73,07 Kč |
| 10 | 62,02800 Kč | 620,28 Kč |
| 25 | 58,13920 Kč | 1 453,48 Kč |
| 50 | 55,36340 Kč | 2 768,17 Kč |
| 100 | 52,71760 Kč | 5 271,76 Kč |
| 300 | 48,78467 Kč | 14 635,40 Kč |
| 500 | 47,05820 Kč | 23 529,10 Kč |
| 1 000 | 44,81309 Kč | 44 813,09 Kč |
| 2 500 | 42,00978 Kč | 105 024,45 Kč |
| Unit Price without VAT: | 73,07000 Kč |
|---|---|
| Unit Price with VAT: | 88,41470 Kč |




