
09032326855 | |
|---|---|
DigiKey Part Number | 1195-4231-ND |
Manufacturer | |
Manufacturer Product Number | 09032326855 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09032326855 Models |
Category | Number of Rows 3 |
Manufacturer HARTING | Style C |
Series | Level, Class 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Kinked Pin |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 80,91790 Kč | 8 091,79 Kč |
| Unit Price without VAT: | 80,91790 Kč |
|---|---|
| Unit Price with VAT: | 97,91066 Kč |




