
09030009954 | |
|---|---|
DigiKey Part Number | 09030009954-ND |
Manufacturer | |
Manufacturer Product Number | 09030009954 |
Description | CONN SHROUD DIN 41612 96POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Shroud For DIN 41612, Type C/R 96 Positions |
Datasheet | Datasheet |
EDA/CAD Models | 09030009954 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Shroud | |
For Use With/Related Products | DIN 41612, Type C/R | |
Specifications | 96 Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |











