Similar

09022642850 | |
|---|---|
DigiKey Part Number | 09022642850-ND |
Manufacturer | |
Manufacturer Product Number | 09022642850 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold-Palladium Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 09022642850 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold-Palladium |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 208458064031025 | KYOCERA AVX | 0 | 208458064031025-ND | 109,84173 Kč | Similar |
| 5650865-5 | TE Connectivity AMP Connectors | 0 | 5650865-5-ND | 115,68076 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 130 | 346,22700 Kč | 45 009,51 Kč |
| Unit Price without VAT: | 346,22700 Kč |
|---|---|
| Unit Price with VAT: | 418,93467 Kč |






