Image for 208458064031025 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

208458064031025

DigiKey Part Number
208458064031025-ND
Manufacturer
Manufacturer Product Number
208458064031025
Description
CONN DIN RCPT 64POS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
64 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
64
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
2
Style
B
Level, Class
2
Mounting Type
Through Hole
Termination
Press-Fit
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-65°C ~ 125°C
Current Rating (Amps)
3A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic, Glass Filled
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 11289,76645 Kč189 586,74 Kč
Unit Price without VAT:89,76645 Kč
Unit Price with VAT:108,61740 Kč