Similar
Similar
Similar
Similar
Similar

09021322931 | |
|---|---|
DigiKey Part Number | 1195-4192-ND |
Manufacturer | |
Manufacturer Product Number | 09021322931 |
Description | CONN DIN HDR 64POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Header, Male Pins Gold or Gold-Palladium Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09021322931 Models |
Category | Style B |
Manufacturer HARTING | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold or Gold-Palladium |
Connector Type Header, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 64 | Current Rating (Amps) 2A |
Number of Positions Loaded 32 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094327113748E1LF | Amphenol CS (FCI) | 0 | 86094327113748E1LF-ND | 42,58656 Kč | Similar |
| 86094327113758E1LF | Amphenol CS (FCI) | 0 | 86094327113758E1LF-ND | 70,01576 Kč | Similar |
| 86094327113768E1LF | Amphenol CS (FCI) | 253 | 86094327113768E1LF-ND | 120,32000 Kč | Similar |
| 86094327113H58E1LF | Amphenol CS (FCI) | 0 | 86094327113H58E1LF-ND | 42,45479 Kč | Similar |
| 86094327194758E1LF | Amphenol CS (FCI) | 0 | 86094327194758E1LF-ND | 74,90216 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 91,61346 Kč | 23 819,50 Kč |
| Unit Price without VAT: | 91,61346 Kč |
|---|---|
| Unit Price with VAT: | 110,85229 Kč |








