Connector Grip Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000165612

DigiKey Part Number
09000165612-ND
Manufacturer
Manufacturer Product Number
09000165612
Description
GRIP PANEL WITH SCREW ADAPTER HA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Grip Panel
Datasheet
 Datasheet
EDA/CAD Models
09000165612 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
HARTING
Accessory Type
Grip Panel
Series
Specifications
Size 16B
Packaging
Bulk
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 004,26000 Kč2 004,26 Kč
101 703,71500 Kč17 037,15 Kč
251 597,12480 Kč39 928,12 Kč
501 520,98180 Kč76 049,09 Kč
1001 448,48400 Kč144 848,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2 004,26000 Kč
Unit Price with VAT:2 425,15460 Kč