Module Female Heavy Duty Assembly Frame Module Size B16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000165610

DigiKey Part Number
1195-09000165610-ND
Manufacturer
Manufacturer Product Number
09000165610
Description
16B SNAP-IN GRIP FRAME
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Module Female Heavy Duty Assembly Frame Module Size B16
Datasheet
 Datasheet
EDA/CAD Models
09000165610 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female
Manufacturer
HARTING
Size
B16
Series
Frame Type
Assembly Frame Module
Packaging
Bulk
Material
Metal
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 454,74000 Kč1 454,74 Kč
101 260,48900 Kč12 604,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 454,74000 Kč
Unit Price with VAT:1 760,23540 Kč