Cable Gland PG42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005019

DigiKey Part Number
09000005019-ND
Manufacturer
Manufacturer Product Number
09000005019
Description
CABLE GLAND 29-40MM PG42
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Gland PG42
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
1.142" (29.00mm)
Outside Cable Diameter (Max)
1.575" (40.00mm)
Thread Size
PG42
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
-
Includes
-
Color
-
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1523,69000 Kč523,69 Kč
Manufacturers Standard Package
Unit Price without VAT:523,69000 Kč
Unit Price with VAT:633,66490 Kč