
2101-0200-04 | |
|---|---|
DigiKey Part Number | 4414-2101-0200-04-ND |
Manufacturer | |
Manufacturer Product Number | 2101-0200-04 |
Description | CONN D-SUB PLUG 37POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Tray | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Wire Gauge 24-28 AWG |
Contact Type Signal | Contact Material Brass |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,37000 Kč | 180,37 Kč |
| 10 | 153,28500 Kč | 1 532,85 Kč |
| 40 | 138,99625 Kč | 5 559,85 Kč |
| 80 | 132,36088 Kč | 10 588,87 Kč |
| 120 | 128,62675 Kč | 15 435,21 Kč |
| 280 | 121,16596 Kč | 33 926,47 Kč |
| 520 | 115,99135 Kč | 60 315,50 Kč |
| 1 000 | 110,76697 Kč | 110 766,97 Kč |
| Unit Price without VAT: | 180,37000 Kč |
|---|---|
| Unit Price with VAT: | 218,24770 Kč |


