
1212610 | |
|---|---|
DigiKey Part Number | 277-16419-ND |
Manufacturer | |
Manufacturer Product Number | 1212610 |
Description | TOOL CABLE TIE GUN TENSION LOCK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tool Gun For Steel Cable Ties up to 0.311" (7.90mm) Width |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gun | |
Features | Ergonomic, Tension Lock, Tie Cutter | |
For Use With/Related Products | Steel Cable Ties up to 0.311" (7.90mm) Width |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 225,92000 Kč | 3 225,92 Kč |
| Unit Price without VAT: | 3 225,92000 Kč |
|---|---|
| Unit Price with VAT: | 3 903,36320 Kč |









