INFINFIPAN60R360PFD7SXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TIP50

DigiKey Part Number
2156-TIP50-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
TIP50
Description
TRANS NPN 400V 1A TO-220-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 400 V 1 A 10MHz 2 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
400 V
Vce Saturation (Max) @ Ib, Ic
1V @ 200mA, 1A
Current - Collector Cutoff (Max)
1mA
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 300mA, 10V
Power - Max
2 W
Frequency - Transition
10MHz
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 850
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
39815,62251 Kč6 217,76 Kč
Unit Price without VAT:15,62251 Kč
Unit Price with VAT:18,90324 Kč