
HA3-2557-9 | |
|---|---|
DigiKey Part Number | 2156-HA3-2557-9-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | HA3-2557-9 |
Description | ANALOG MULTIPLIER |
Customer Reference | |
Detailed Description | Analog Multiplier 4-Quadrant 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 4-Quadrant | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP |
| Bulk: | 1442 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 103,52016 Kč | 6 314,73 Kč |
| Unit Price without VAT: | 103,52016 Kč |
|---|---|
| Unit Price with VAT: | 125,25939 Kč |









