Analog Multiplier 2-Quadrant 16-CERDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HA1-2547-5

DigiKey Part Number
2156-HA1-2547-5-ND
Manufacturer
Harris Corporation
Manufacturer Product Number
HA1-2547-5
Description
ANALOG MULTIPLIER
Customer Reference
Detailed Description
Analog Multiplier 2-Quadrant 16-CERDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harris Corporation
Series
-
Packaging
Bulk
Part Status
Active
Function
Analog Multiplier
Number of Bits/Stages
2-Quadrant
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CERDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 910,82 Kč flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:300
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40157,69500 Kč6 307,80 Kč
Unit Price without VAT:157,69500 Kč
Unit Price with VAT:190,81095 Kč