
GT4123ACDA | |
|---|---|
DigiKey Part Number | 2156-GT4123ACDA-ND |
Manufacturer | Gennum |
Manufacturer Product Number | GT4123ACDA |
Description | ANALOG MULTIPLIER OR DIVIDER |
Customer Reference | |
Detailed Description | Analog Multiplier 2-Quadrant 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gennum | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Analog Multiplier | |
Number of Bits/Stages | 2-Quadrant | |
Package / Case | 8-DIP | |
Supplier Device Package | 8-PDIP |
| Bulk: | 333 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 89,24155 Kč | 6 336,15 Kč |
| Unit Price without VAT: | 89,24155 Kč |
|---|---|
| Unit Price with VAT: | 107,98228 Kč |



