
BDX33C | |
|---|---|
DigiKey Part Number | 2156-BDX33C-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | BDX33C |
Description | TRANS NPN DARL 100V 10A TO-220AB |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | BDX33C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 10 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 6mA, 3A | |
Current - Collector Cutoff (Max) | 500µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 750 @ 3A, 3V | |
Power - Max | 70 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 530 | 11,85942 Kč | 6 285,49 Kč |
| Unit Price without VAT: | 11,85942 Kč |
|---|---|
| Unit Price with VAT: | 14,34990 Kč |



