Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDX33C

DigiKey Part Number
497-12439-5-ND
Manufacturer
Manufacturer Product Number
BDX33C
Description
TRANS NPN DARL 100V 10A TO-220
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
BDX33C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 6mA, 3A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,35000 Kč28,35 Kč
1017,78500 Kč177,85 Kč
10011,74210 Kč1 174,21 Kč
5009,14084 Kč4 570,42 Kč
1 0008,30366 Kč8 303,66 Kč
3 0007,24018 Kč21 720,54 Kč
6 0006,70484 Kč40 229,04 Kč
12 0006,25478 Kč75 057,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,35000 Kč
Unit Price with VAT:34,30350 Kč