INFINFIPAN60R360PFD7SXKSA1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BDX33C

DigiKey Part Number
2156-BDX33C-600039-ND
Manufacturer
Fairchild Semiconductor
Manufacturer Product Number
BDX33C
Description
TRANS NPN DARL 100V 10A TO-220AB
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN - Darlington 100 V 10 A 70 W Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
2.5V @ 6mA, 3A
Current - Collector Cutoff (Max)
500µA
DC Current Gain (hFE) (Min) @ Ic, Vce
750 @ 3A, 3V
Power - Max
70 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 347
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 2 600,75 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
53011,85942 Kč6 285,49 Kč
Unit Price without VAT:11,85942 Kč
Unit Price with VAT:14,34990 Kč