
URR14U | |
|---|---|
DigiKey Part Number | 164-URR14U-ND |
Manufacturer | |
Manufacturer Product Number | URR14U |
Description | 14U 10-32 UNIVERSAL RACK RAIL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rack Mounting Rack Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Rack Rail | |
Features | - | |
For Use With/Related Products | HWC, RB-2PW Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 924,10000 Kč | 924,10 Kč |
| 5 | 789,92200 Kč | 3 949,61 Kč |
| 10 | 738,30800 Kč | 7 383,08 Kč |
| 25 | 675,23360 Kč | 16 880,84 Kč |
| 50 | 657,81260 Kč | 32 890,63 Kč |
| Unit Price without VAT: | 924,10000 Kč |
|---|---|
| Unit Price with VAT: | 1 118,16100 Kč |






