
D38999/20FC4PN | |
|---|---|
DigiKey Part Number | 1178-D38999/20FC4PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FC4PN |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series III | |
Shell Size - Insert | 13-4 | |
Shell Size, MIL | C | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Environment Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 600VAC, 850VDC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 294,93000 Kč | 4 294,93 Kč |
| 10 | 3 651,15300 Kč | 36 511,53 Kč |
| 25 | 3 422,82520 Kč | 85 570,63 Kč |
| 50 | 3 271,84960 Kč | 163 592,48 Kč |
| Unit Price without VAT: | 4 294,93000 Kč |
|---|---|
| Unit Price with VAT: | 5 196,86530 Kč |









