
ST12126LG | |
|---|---|
DigiKey Part Number | ST12126LG-ND |
Manufacturer | |
Manufacturer Product Number | ST12126LG |
Description | BOX STEEL GRAY 14.2"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Slanted Top 14.200" L x 12.000" W (360.68mm x 304.80mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | ST12126LG Models |
Category | Design Hinged Door, Slanted Top |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 16 Gauge |
Part Status Active | Ratings |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 14.200" L x 12.000" W (360.68mm x 304.80mm) | Weight 14 lbs (6.4 kg) |
Height 6.000" (152.40mm) | Base Product Number |
Area (L x W) 170in² (1097cm²) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 226,85000 Kč | 7 226,85 Kč |
| Unit Price without VAT: | 7 226,85000 Kč |
|---|---|
| Unit Price with VAT: | 8 744,48850 Kč |




