
EP1212 | |
|---|---|
DigiKey Part Number | HM5413-ND |
Manufacturer | |
Manufacturer Product Number | EP1212 |
Description | PANEL STEEL 10.2X10.2" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 10.200" L x 10.200" W (259.08mm x 259.08mm) White |
Datasheet | Datasheet |
EDA/CAD Models | EP1212 Models |
Category | Type Panel, Inner |
Manufacturer Hammond Manufacturing | For Use With/Related Products Eclipse Series |
Series | Size / Dimension 10.200" L x 10.200" W (259.08mm x 259.08mm) |
Packaging Bulk | Color White |
Part Status Active | Material Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 521,80000 Kč | 521,80 Kč |
| 5 | 439,30000 Kč | 2 196,50 Kč |
| 10 | 408,22600 Kč | 4 082,26 Kč |
| 25 | 370,74400 Kč | 9 268,60 Kč |
| 50 | 344,84160 Kč | 17 242,08 Kč |
| 100 | 320,85350 Kč | 32 085,35 Kč |
| 250 | 317,13708 Kč | 79 284,27 Kč |
| Unit Price without VAT: | 521,80000 Kč |
|---|---|
| Unit Price with VAT: | 631,37800 Kč |






