Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD12126LG

DigiKey Part Number
EN4SD12126LG-ND
Manufacturer
Manufacturer Product Number
EN4SD12126LG
Description
BOX STEEL GRAY 12"L X 12"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 12.000" L x 12.000" W (304.80mm x 304.80mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD12126LG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Design
Hinged Door, Lid
Mfr
Material
Series
Color
Gray
Packaging
Box
Thickness
16 Gauge
Part Status
Active
Features
Stainless Steel Hinges
Container Type
Box
Ratings
Size / Dimension
12.000" L x 12.000" W (304.80mm x 304.80mm)
Shipping Info
Shipped from DigiKey
Height
6.000" (152.40mm)
Weight
12 lbs (5.4 kg)
Area (L x W)
144in² (929cm²)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 30
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
15 860,40000 Kč5 860,40 Kč
Manufacturers Standard Package
Unit Price without VAT:5 860,40000 Kč
Unit Price with VAT:7 091,08400 Kč
Alternate Color
BOX STEEL GRAY 12"L X 12"W
In-Stock: 5
Unit Price: 5 781,56000 Kč