Metal, Steel Panel, Inner 12.000" L x 12.000" W (304.80mm x 304.80mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP1212

DigiKey Part Number
ESP1212-ND
Manufacturer
Manufacturer Product Number
ESP1212
Description
PANEL STEEL SWING 12X12" WHT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Panel, Inner 12.000" L x 12.000" W (304.80mm x 304.80mm) White
Datasheet
 Datasheet
EDA/CAD Models
ESP1212 Models
Product Attributes
Filter Similar Products
Category
Features
Hinged
Manufacturer
Hammond Manufacturing
For Use With/Related Products
Eclipse Series
Series
Size / Dimension
12.000" L x 12.000" W (304.80mm x 304.80mm)
Packaging
Box
Color
White
Part Status
Active
Material
Metal, Steel
Type
Panel, Inner
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 9
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
13 151,68000 Kč3 151,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 151,68000 Kč
Unit Price with VAT:3 813,53280 Kč